TLN6108M010R0055 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TLN6108M010R0055

AVX

Cap Tant Solid 1000uF 10V 6 CASE 20% (14.5 X 7.5 X 2mm) SMD 1575-20 0.055 Ohm 125°C T/R

Manufacturer Part #: TLN6108M010R0055

Alternate Part #: TLN6108M010R0055


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 1000uF 10V 6 CASE 20% (14.5 X 7.5 X 2mm) SMD 1575-20 0.055 Ohm 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Package/Case
1575-20,6
Mounting
Surface Mount
Capacitance Value
1000 uF
Voltage(DC)
10 V
Case Style
Molded
Polarity
Polar
Max Processing Temp
260
Equivalent Series Resistance
0.055 Ohm
Leakage Current
100 uA
Tolerance
20 %
Operating Temperature
-55 to 125 °C
Construction
Flat
Product Length
14.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €8,89
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €8,89


    1,000:  

    €6,89


    2,000:  

    €5,89


    3,000:  

    €5,69


    5,000:  

    €5,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM