THJD106K035RJN by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
THJD106K035RJN

AVX

Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1 Ohm 175°C T/R

Manufacturer Part #: THJD106K035RJN

Alternate Part #: THJD106K035RJN


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX offers High Temperature Tantalum Chip Capacitors, Series THJ. The 175° capacitors, available in case sizes A, B, C, and D, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220µF / 6.3-50V. The AVX 175° capacitors are very reliable for high temperature automotive and industry applications. The 200° capacitors, available in case size E, operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.

Key Features

  • Improved reliability – 2x standard
  • 175°C @ 0.5VR continuous operation
  • CV range: 0.10-220μF / 6.3-50V
  • 5 case sizes available
  • Low ESR options on approval
  • High temperature automotive and industry applications

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Leakage Current
3.5 uA
Lead Finish
Matte Tin
Max Processing Temp
260
Dissipation Factor
6 %
Voltage(DC)
35 V
Case Style
Molded
Operating Temperature
-55 to 175 °C
Capacitance Value
10 uF
Polarity
Polar
Package/Case
7343-31,D
Equivalent Series Resistance
1 Ohm
Construction
Flat
Tolerance
10 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,3989
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,3989


    1,000:  

    €1,0709


    2,000:  

    €0,8819


    3,000:  

    €0,7579


    5,000:  

    €0,7189



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM