THJB156K006RJN by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
THJB156K006RJN

AVX

Cap Tant Solid 15uF 6.3V B CASE 10% (3.5 X 1.9 X 2.8mm) SMD 3528-21 2.5 Ohm 175°C T/R

Manufacturer Part #: THJB156K006RJN

Alternate Part #: THJB156K006RJN


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX offers High Temperature Tantalum Chip Capacitors, Series THJ. The 175° capacitors, available in case sizes A, B, C, and D, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220µF / 6.3-50V. The AVX 175° capacitors are very reliable for high temperature automotive and industry applications. The 200° capacitors, available in case size E, operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.

Key Features

  • Improved reliability – 2x standard
  • 175°C @ 0.5VR continuous operation
  • CV range: 0.10-220μF / 6.3-50V
  • 5 case sizes available
  • Low ESR options on approval
  • High temperature automotive and industry applications

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
6 %
Mounting
Surface Mount
Tolerance
10 %
Package/Case
3528-21,B
Leakage Current
0.9 uA
Case Style
Molded
Equivalent Series Resistance
2.5 Ohm
Operating Temperature
-55 to 175 °C
Capacitance Value
15 uF
Polarity
Polar
Lead Finish
Tin
Construction
Flat
Voltage(DC)
6.3 V
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,7039
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,7039


    4,000:  

    €0,4139


    8,000:  

    €0,2969


    12,000:  

    €0,2339


    20,000:  

    €0,2229



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM