THJA106K006RJN by AVX | | Avnet EMEA
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
THJA106K006RJN

AVX

Cap Tant Solid 10uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2.2 Ohm 175°C T/R

Manufacturer Part #: THJA106K006RJN

Alternate Part #: THJA106K006RJN


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX offers High Temperature Tantalum Chip Capacitors, Series THJ. The 175° capacitors, available in case sizes A, B, C, and D, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220µF / 6.3-50V. The AVX 175° capacitors are very reliable for high temperature automotive and industry applications. The 200° capacitors, available in case size E, operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.

Key Features

  • Improved reliability – 2x standard
  • 175°C @ 0.5VR continuous operation
  • CV range: 0.10-220μF / 6.3-50V
  • 5 case sizes available
  • Low ESR options on approval
  • High temperature automotive and industry applications

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Tolerance
10 %
Construction
Flat
Equivalent Series Resistance
2.2 Ohm
Package/Case
3216-18,A
Case Style
Molded
Polarity
Polar
Dissipation Factor
4.5 %
Leakage Current
0.6 uA
Capacitance Value
10 uF
Mounting
Surface Mount
Operating Temperature
-55 to 175 °C
Voltage(DC)
6.3 V
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4159
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,4159


    4,000:  

    €0,2439


    8,000:  

    €0,1749


    12,000:  

    €0,1379


    20,000:  

    €0,1309



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM