TCJW686M006R0070 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TCJW686M006R0070

AVX

Cap Tant Solid 68uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.07 Ohm 125°C T/R

Manufacturer Part #: TCJW686M006R0070

Alternate Part #: TCJW686M006R0070


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

AVX Corporation’s TCJ series is a surface mount polymer tantalum capacitor. Conductive Polymer solid electrolytic chip capacitors TCJ series is a general purpose SMT chip polymer series, offering low ESR, wide range of Capacitance and Voltage in standard SMD capacitor design with J-lead terminations. Maximum operating temperature up to 125 degrees Celsius. Total 17 case sizes from very small 0805 up to large 7341 footprints, and total component maximum height from 1.00mm up to 4.3mm. The voltage range offers the industry highest rated Voltages 63V up to 125V. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound, RoHS compliant components.

Key Features

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
8 %
Max Processing Temp
260
Operating Temperature
-55 to 125 °C
Polarity
Polar
Capacitance Value
68 uF
Package/Case
6032-15,W
Leakage Current
40.8 uA
Case Style
Molded
Tolerance
20 %
Equivalent Series Resistance
0.07 Ohm
Lead Finish
Matte Tin
Construction
Flat
Mounting
Surface Mount
Voltage(DC)
6.3 V
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €1,1729
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,1729


    2,000:  

    €0,6899


    4,000:  

    €0,4949


    6,000:  

    €0,3909


    10,000:  

    €0,3709



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM