TCJT106M016R0200 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TCJT106M016R0200

AVX

Cap Tant Solid 10uF 16V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.2 Ohm 125°C T/R

Manufacturer Part #: TCJT106M016R0200

Alternate Part #: TCJT106M016R0200


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

AVX Corporation’s TCJ series is a surface mount polymer tantalum capacitor. Conductive Polymer solid electrolytic chip capacitors TCJ series is a general purpose SMT chip polymer series, offering low ESR, wide range of Capacitance and Voltage in standard SMD capacitor design with J-lead terminations. Maximum operating temperature up to 125 degrees Celsius. Total 17 case sizes from very small 0805 up to large 7341 footprints, and total component maximum height from 1.00mm up to 4.3mm. The voltage range offers the industry highest rated Voltages 63V up to 125V. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound, RoHS compliant components.

Key Features

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Dissipation Factor
6 %
Lead Finish
Matte Tin
Tolerance
20 %
Capacitance Value
10 uF
Voltage(DC)
16 V
Equivalent Series Resistance
0.2 Ohm
Package/Case
3528-12,T
Case Style
Molded
Construction
Flat
Polarity
Polar
Max Processing Temp
260
Leakage Current
16 uA
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,6849
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,6849


    5,000:  

    €0,4019


    10,000:  

    €0,2889


    15,000:  

    €0,2279


    25,000:  

    €0,2169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM