TCJB227M004R0045 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TCJB227M004R0045

AVX

Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125°C T/R

Manufacturer Part #: TCJB227M004R0045

Alternate Part #: TCJB227M004R0045


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

AVX Corporation’s TCJ series is a surface mount polymer tantalum capacitor. Conductive Polymer solid electrolytic chip capacitors TCJ series is a general purpose SMT chip polymer series, offering low ESR, wide range of Capacitance and Voltage in standard SMD capacitor design with J-lead terminations. Maximum operating temperature up to 125 degrees Celsius. Total 17 case sizes from very small 0805 up to large 7341 footprints, and total component maximum height from 1.00mm up to 4.3mm. The voltage range offers the industry highest rated Voltages 63V up to 125V. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound, RoHS compliant components.

Key Features

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
4 V
Mounting
Surface Mount
Construction
Flat
Package/Case
3528-21,B
Tolerance
20 %
Case Style
Molded
Operating Temperature
-55 to 125 °C
Capacitance Value
220 uF
Polarity
Polar
Max Processing Temp
260
Lead Finish
Matte Tin
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,8549
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,8549


    4,000:  

    €0,5019


    8,000:  

    €0,3609


    12,000:  

    €0,2849


    20,000:  

    €0,2709



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM