TCJB226M010R0300 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TCJB226M010R0300

AVX

Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.3 Ohm 125°C T/R

Manufacturer Part #: TCJB226M010R0300

Alternate Part #: TCJB226M010R0300


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

AVX Corporation’s TCJ series is a surface mount polymer tantalum capacitor. Conductive Polymer solid electrolytic chip capacitors TCJ series is a general purpose SMT chip polymer series, offering low ESR, wide range of Capacitance and Voltage in standard SMD capacitor design with J-lead terminations. Maximum operating temperature up to 125 degrees Celsius. Total 17 case sizes from very small 0805 up to large 7341 footprints, and total component maximum height from 1.00mm up to 4.3mm. The voltage range offers the industry highest rated Voltages 63V up to 125V. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound, RoHS compliant components.

Key Features

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Capacitance Value
22 uF
Package/Case
3528-21,B
Voltage(DC)
10 V
Mounting
Surface Mount
Lead Finish
Matte Tin
Polarity
Polar
Case Style
Molded
Construction
Flat
Max Processing Temp
250|260
Tolerance
20 %
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,4309
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,4309


    4,000:  

    €0,2529


    8,000:  

    €0,1819


    12,000:  

    €0,1429


    20,000:  

    €0,1359



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM