TAJX227M006RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJX227M006RNJ

AVX

Cap Tant Solid 220uF 6.3V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.3 Ohm 125°C T/R

Manufacturer Part #: TAJX227M006RNJ

Alternate Part #: TAJX227M006RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
8 %
Polarity
Polar
Case Style
Molded
Tolerance
20 %
Capacitance Value
220 uF
Package/Case
7343-15,X
Construction
Flat
Operating Temperature
-55 to 125 °C
Equivalent Series Resistance
0.3 Ohm
Leakage Current
13.2 uA
Max Processing Temp
260
Failure Rate
M
Lead Finish
Matte Tin
Mounting
Surface Mount
Voltage(DC)
6.3 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €1,1769
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,1769


    2,000:  

    €0,6919


    4,000:  

    €0,4969


    6,000:  

    €0,3919


    10,000:  

    €0,3729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM