TAJX157M010RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJX157M010RNJ

AVX

Cap Tant Solid 150uF 10V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.3 Ohm 125°C T/R

Manufacturer Part #: TAJX157M010RNJ

Alternate Part #: TAJX157M010RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Lead Finish
Matte Tin
Mounting
Surface Mount
Polarity
Polar
Dissipation Factor
6 %
Leakage Current
15 uA
Voltage(DC)
10 V
Tolerance
20 %
Package/Case
7343-15,X
Construction
Flat
Operating Temperature
-55 to 125 °C
Failure Rate
M
Equivalent Series Resistance
0.3 Ohm
Max Processing Temp
260
Capacitance Value
150 uF
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €1,0669
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,0669


    2,000:  

    €0,6269


    4,000:  

    €0,4509


    6,000:  

    €0,3549


    10,000:  

    €0,3379



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM