TAJW226K010RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJW226K010RNJ

AVX

Cap Tant Solid 22uF 10V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.6 Ohm 125°C T/R

Manufacturer Part #: TAJW226K010RNJ

Alternate Part #: TAJW226K010RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
6 %
Equivalent Series Resistance
0.6 Ohm
Operating Temperature
-55 to 125 °C
Capacitance Value
22 uF
Voltage(DC)
10 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Tolerance
10 %
Failure Rate
M
Case Style
Molded
Construction
Flat
Polarity
Polar
Leakage Current
2.2 uA
Package/Case
6032-15,W
Max Processing Temp
260
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,7089
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,7089


    2,000:  

    €0,4169


    4,000:  

    €0,2999


    6,000:  

    €0,2359


    10,000:  

    €0,2239



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM