TAJV226K050RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJV226K050RNJ

AVX

Cap Tant Solid 22uF 50V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.6 Ohm 125°C T/R

Manufacturer Part #: TAJV226K050RNJ

Alternate Part #: TAJV226K050RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Failure Rate
M
Operating Temperature
-55 to 125 °C
Capacitance Value
22 uF
Voltage(DC)
50 V
Mounting
Surface Mount
Max Processing Temp
260
Package/Case
7361-38,V
Polarity
Polar
Tolerance
10 %
Case Style
Molded
Construction
Flat
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
UNSPSC:
32121508
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
EUR    €1,89
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    €1,89


    800:  

    €1,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM