TAJV107K025RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJV107K025RNJ

AVX

Cap Tant Solid 100uF 25V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.4 Ohm 125°C T/R

Manufacturer Part #: TAJV107K025RNJ

Alternate Part #: TAJV107K025RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Failure Rate
M
Operating Temperature
-55 to 125 °C
Voltage(DC)
25 V
Capacitance Value
100 uF
Mounting
Surface Mount
Package/Case
7361-38,V
Polarity
Polar
Construction
Flat
Tolerance
10 %
Case Style
Molded
Max Processing Temp
260
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €2,79
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    €2,79


    800:  

    €2,19


    1,600:  

    €1,89


    2,400:  

    €1,79


    4,000:  

    €1,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM