TAJT685M016RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJT685M016RNJ

AVX

Cap Tant Solid 6.8uF 16V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 3.5 Ohm 125°C T/R

Manufacturer Part #: TAJT685M016RNJ

Alternate Part #: TAJT685M016RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Failure Rate
M
Package/Case
3528-12,T
Max Processing Temp
260
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €0,3819
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,3819


    5,000:  

    €0,2239


    10,000:  

    €0,1609


    15,000:  

    €0,1269


    25,000:  

    €0,1209



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM