TAJS685K016RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJS685K016RNJ

AVX

Cap Tant Solid 6.8uF 16V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 2.4 Ohm 125°C T/R

Manufacturer Part #: TAJS685K016RNJ

Alternate Part #: TAJS685K016RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Package/Case
3216-12,S
Equivalent Series Resistance
2.4 Ohm
Failure Rate
M
Case Style
Molded
Leakage Current
1.1 uA
Construction
Flat
Polarity
Polar
Dissipation Factor
8 %
Operating Temperature
-55 to 125 °C
Voltage(DC)
16 V
Capacitance Value
6.8 uF
Lead Finish
Matte Tin
Mounting
Surface Mount
Tolerance
10 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,3999
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,3999


    5,000:  

    €0,2349


    10,000:  

    €0,1689


    15,000:  

    €0,1329


    25,000:  

    €0,1259



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM