TAJS334K035RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJS334K035RNJ

AVX

Cap Tant Solid 0.33uF 35V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 15 Ohm 125°C T/R

Manufacturer Part #: TAJS334K035RNJ

Alternate Part #: TAJS334K035RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Case Style
Molded
Construction
Flat
Polarity
Polar
Equivalent Series Resistance
15 Ohm
Package/Case
3216-12,S
Max Processing Temp
260
Failure Rate
M
Capacitance Value
0.33 uF
Voltage(DC)
35 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Leakage Current
0.5 uA
Dissipation Factor
4 %
Operating Temperature
-55 to 125 °C
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,3189
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,3189


    5,000:  

    €0,1869


    10,000:  

    €0,1339


    15,000:  

    €0,1059


    25,000:  

    €0,1009



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM