TAJS105K010RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJS105K010RNJ

AVX

Cap Tant Solid 1uF 10V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 25 Ohm 125°C T/R

Manufacturer Part #: TAJS105K010RNJ

Alternate Part #: TAJS105K010RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Lead Finish
Matte Tin
Leakage Current
0.5 uA
Dissipation Factor
4 %
Equivalent Series Resistance
25 Ohm
Operating Temperature
-55 to 125 °C
Construction
Flat
Package/Case
3216-12,S
Polarity
Polar
Max Processing Temp
260
Case Style
Molded
Failure Rate
M
Capacitance Value
1 uF
Voltage(DC)
10 V
Tolerance
10 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,2799
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,2799


    5,000:  

    €0,1649


    10,000:  

    €0,1179


    15,000:  

    €0,0929


    25,000:  

    €0,0879



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM