TAJR334K025RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJR334K025RNJ

AVX

Cap Tant Solid 0.33uF 25V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 17 Ohm 125°C T/R

Manufacturer Part #: TAJR334K025RNJ

Alternate Part #: TAJR334K025RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Package/Case
2012-12,R
Max Processing Temp
260
Lead Finish
Matte Tin
Failure Rate
M

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,2999
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,2999


    5,000:  

    €0,1759


    10,000:  

    €0,1259


    15,000:  

    €0,0999


    25,000:  

    €0,0949



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM