TAJR156K004RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJR156K004RNJ

AVX

Cap Tant Solid 15uF 4V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 4 Ohm 125°C T/R

Manufacturer Part #: TAJR156K004RNJ

Alternate Part #: TAJR156K004RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
8 %
Equivalent Series Resistance
4 Ohm
Leakage Current
0.6 uA
Operating Temperature
-55 to 125 °C
Voltage(DC)
4 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Capacitance Value
15 uF
Tolerance
10 %
Max Processing Temp
260
Case Style
Molded
Polarity
Polar
Construction
Flat
Package/Case
2012-12,R
Failure Rate
M
Product Length
2.05 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,2529
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,2529


    5,000:  

    €0,1479


    10,000:  

    €0,1059


    15,000:  

    €0,0839


    25,000:  

    €0,0799



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM