TAJE686M016RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJE686M016RNJ

AVX

Cap Tant Solid 68uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R

Manufacturer Part #: TAJE686M016RNJ

Alternate Part #: TAJE686M016RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
16 V
Polarity
Polar
Package/Case
7343-43,E
Construction
Flat
Max Processing Temp
260
Lead Finish
Matte Tin
Tolerance
20 %
Case Style
Molded
Mounting
Surface Mount
Capacitance Value
68 uF
Failure Rate
M
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €1,0079
  • Additional Stock Lead Time: 26 Weeks 2 Days
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    €1,0079


    800:  

    €0,8659


    1,600:  

    €0,7329


    2,400:  

    €0,6389


    4,000:  

    €0,5959



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM