TAJD108M002RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJD108M002RNJ

AVX

Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R

Manufacturer Part #: TAJD108M002RNJ

Alternate Part #: TAJD108M002RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Max Processing Temp
260
Capacitance Value
1000 uF
Voltage(DC)
2.5 V
Tolerance
20 %
Case Style
Molded
Operating Temperature
-55 to 125 °C
Failure Rate
M
Polarity
Polar
Package/Case
7343-31,D
Construction
Flat
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,9229
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,9229


    1,000:  

    €0,7919


    2,000:  

    €0,6709


    3,000:  

    €0,5849


    5,000:  

    €0,5459



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM