TAJD106M035SNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJD106M035SNJ

AVX

Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1 Ohm 125°C T/R

Manufacturer Part #: TAJD106M035SNJ

Alternate Part #: TAJD106M035SNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Failure Rate
M
Capacitance Value
10 uF
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Tolerance
20 %
Case Style
Molded
Construction
Flat
Polarity
Polar
Package/Case
7343-31,D
Voltage(DC)
35 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,6189
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,6189


    5,000:  

    €0,3639


    10,000:  

    €0,2609


    15,000:  

    €0,2059


    25,000:  

    €0,1959



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM