TAJA476K004RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJA476K004RNJ

AVX

Cap Tant Solid 47uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2.6 Ohm 125°C T/R

Manufacturer Part #: TAJA476K004RNJ

Alternate Part #: TAJA476K004RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Failure Rate
M
Operating Temperature
-55 to 125 °C
Capacitance Value
47 uF
Voltage(DC)
4 V
Polarity
Polar
Package/Case
3216-18,A
Tolerance
10 %
Mounting
Surface Mount
Lead Finish
Matte Tin
Construction
Flat
Case Style
Molded
Max Processing Temp
260
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,10679
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,10679


    10,000:  

    €0,09741


    20,000:  

    €0,08791



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM