TAJA335K025RNJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TAJA335K025RNJ

AVX

Cap Tant Solid 3.3uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.7 Ohm 125°C T/R

Manufacturer Part #: TAJA335K025RNJ

Alternate Part #: TAJA335K025RNJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.

Key Features

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Package/Case
3216-18,A
Capacitance Value
3.3 uF
Voltage(DC)
25 V
Case Style
Molded
Operating Temperature
-55 to 125 °C
Failure Rate
M
Polarity
Polar
Construction
Flat
Tolerance
10 %
Max Processing Temp
260
Lead Finish
Matte Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,4139
  • Additional Stock Lead Time: 19 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,4139


    4,000:  

    €0,2429


    8,000:  

    €0,1749


    12,000:  

    €0,1379


    20,000:  

    €0,1309



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM