TACT227M003XTA by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TACT227M003XTA

AVX

Cap Tant Solid 220uF 3V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 1 Ohm 125°C Plastic T/R

Manufacturer Part #: TACT227M003XTA

Alternate Part #: TACT227M003XTA


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

Key Features

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150μF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
220 uF
Mounting
Surface Mount
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Equivalent Series Resistance
1 Ohm
Dissipation Factor
20 %
Voltage(DC)
3 V
Max Processing Temp
260
Polarity
Polar
Construction
Flat
Case Style
Conformal Coated
Leakage Current
6.6 uA
Package/Case
3528-12,T
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €3,49
  • Additional Stock Lead Time: 26 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €3,49


    1,000:  

    €2,69


    2,000:  

    €2,29


    3,000:  

    €2,19


    5,000:  

    €2,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM