TACR336K010XTA by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TACR336K010XTA

AVX

Cap Tant Solid 33uF 10V R CASE 10% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R

Manufacturer Part #: TACR336K010XTA

Alternate Part #: TACR336K010XTA


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

Key Features

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150μF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Tolerance
10 %
Construction
Flat
Operating Temperature
-55 to 125 °C
Capacitance Value
33 uF
Voltage(DC)
10 V
Package/Case
2012-15,R
Polarity
Polar
Case Style
Conformal Coated
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,5999
  • Additional Stock Lead Time: 26 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,5999


    1,000:  

    €1,2249


    2,000:  

    €1,0079


    3,000:  

    €0,8669


    5,000:  

    €0,8219



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM