TACR106M004RTA by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TACR106M004RTA

AVX

Cap Tant Solid 10uF 4V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R

Manufacturer Part #: TACR106M004RTA

Alternate Part #: TACR106M004RTA


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

Key Features

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150μF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
4 V
Capacitance Value
10 uF
Mounting
Surface Mount
Lead Finish
Matte Tin
Max Processing Temp
260
Case Style
Conformal Coated
Polarity
Polar
Package/Case
2012-15,R
Construction
Flat
Tolerance
20 %
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,0249
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €1,0249


    5,000:  

    €0,8809


    10,000:  

    €0,7459


    15,000:  

    €0,6499


    25,000:  

    €0,6059



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM