TACA476K006RTA by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TACA476K006RTA

AVX

Cap Tant Solid 47uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C Plastic T/R

Manufacturer Part #: TACA476K006RTA

Alternate Part #: TACA476K006RTA


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The TAC series is well suited for industrial and medical applications. TACmicrochip is a major breakthrough in miniaturization without reduction in performance. It offers the highest energy store in a small case down to 0402.

Key Features

  • The world’s smallest surface mount tantalum capacitor
  • CV range: 0.10-150μF / 2-25V
  • 5 case sizes available
  • Low profile options available
  • Industrial and hi-rel medical applications

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Capacitance Value
47 uF
Voltage(DC)
6.3 V
Case Style
Conformal Coated
Polarity
Polar
Package/Case
3216-18,A
Mounting
Surface Mount
Lead Finish
Matte Tin
Max Processing Temp
260
Construction
Flat
Tolerance
10 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €3,79
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €3,79


    4,000:  

    €2,89


    8,000:  

    €2,49


    12,000:  

    €2,39


    20,000:  

    €2,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM