F381A225MMA by AVX | | Avnet EMEA
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
F381A225MMA

AVX

Cap Tant Solid 2.2uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608 0.5 Ohm 105°C T/R

Manufacturer Part #: F381A225MMA

Alternate Part #: F381A225MMA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX F38 Polymer Capacitor Series utilizes Frameless technology which is a lead-frame-less and facedown structure. The capacitors provide high capacitance in miniature M and S cases for high volumetric efficiency. The F38 series provides design engineers with an alternative to the noise-emitting MLCCs in mobile phone and other handheld consumer devices. This series also features conductive polymer cathodes, low ESR, low ESL over a wide frequency range.

Key Features

  • Unique lead-frame-less and facedown structure
  • High capacitance for high volumetric efficiency
  • Conductive polymer cathodes
  • Low ESR
  • Low ESL

Technical Attributes

Description
Value
Find similar Parts
Package/Case
1608,M
Capacitance Value
2.2 uF
Leakage Current
10@5Min uA
Tolerance
20 %
Case Style
Molded
Equivalent Series Resistance
0.5 Ohm
Dissipation Factor
6 %
Voltage(DC)
10 V
Operating Temperature
-55 to 105 °C
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.1433
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    €0.1433


    8000:  

    €0.1326


    16000:  

    €0.1314


    24000:  

    €0.1296


    40000:  

    €0.129



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM