Q2E685025M00DE3 by Vishay | Capacitor Tantalum Solid Radial | Avnet EMEA
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
Q2E685025M00DE3

Vishay

Cap Tant Solid 6.8uF 25V 20% (5 X 9.5mm) Radial 2.5mm 125°C Bulk

Manufacturer Part #: Q2E685025M00DE3

Alternate Part #: Q2E685025M00DE3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 6.8uF 25V 20% (5 X 9.5mm) Radial 2.5mm 125°C Bulk

Key Features

  • Flame retardant encapsulation
  • Very high temperature range
  • Improved humidity class
  • Very Low leakage current
  • Very high CV product
  • Very Low failure rate

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Wire Form
Straight
Case Style
Dipped
Polarity
Polar
Dissipation Factor
6 %
Package/Case
5(Max) X 9.5(Max)
Seated Plane Height
9.5 mm
Capacitance Value
6.8 uF
Tolerance
20 %
Lead Diameter
0.5 mm
Voltage(DC)
25 V
Lead Finish
Pure Tin
Operating Temperature
-55 to 125 °C
Lead Pitch For Radial
2.5 mm
Leakage Current
1.4@5Min uA
Construction
Radial
Product Diameter
5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €1,1659
  • Additional Stock Lead Time: 11 Weeks 3 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,1659


    1,000:  

    €0,9619


    2,000:  

    €0,8429


    3,000:  

    €0,7109


    5,000:  

    €0,5599



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM