499D226X0035M3VE3 by Vishay | | Avnet EMEA
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
499D226X0035M3VE3

Vishay

Cap Tant Solid 22uF 35V 20% (10 X 14.5mm) Radial 5mm 125°C Bulk

Manufacturer Part #: 499D226X0035M3VE3

Alternate Part #: 499D226X0035M3VE3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 22uF 35V 20% (10 X 14.5mm) Radial 5mm 125°C Bulk

Key Features

  • Terminations: standard SnPb, 100 % tin available
  • Large capacitance range
  • Encapsulated in a hard orange epoxy resin
  • Large variety of lead styles available
  • Supplied on tape and reel or ammopack
  • Low impedance and ESR at high frequencies

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Wire Form
Straight
Lead Pitch For Radial
5 mm
Lead Finish
Tin
Package/Case
10(Max) X 14.5(Max)
Lead Diameter
0.5 mm
Max Processing Temp
260
Dissipation Factor
8 %
Tolerance
20 %
Leakage Current
6.1 uA
Polarity
Polar
Case Style
Dipped
Voltage(DC)
35 V
Operating Temperature
-55 to 125 °C
Seated Plane Height
14.5 mm
Capacitance Value
22 uF
Product Diameter
10(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €3.1436
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €3.1436


    200:  

    €2.6093


    400:  

    €2.2005


    600:  

    €1.9735


    1000:  

    €1.8389



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM