489D106X0025D2AE3 by Vishay | Capacitor Tantalum Solid Radial | Avnet EMEA
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
489D106X0025D2AE3

Vishay

Cap Tant Solid 10uF 25V 20% (5 X 9mm) Radial 2.5mm 85°C Ammo Pack

Manufacturer Part #: 489D106X0025D2AE3

Alternate Part #: 489D106X0025D2AE3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 10uF 25V 20% (5 X 9mm) Radial 2.5mm 85°C Ammo Pack

Key Features

  • Terminations: standard SnPb, 100 % tin available
  • Large capacitance range
  • Encapsulated in a hard orange epoxy resin
  • Large variety of lead styles available
  • Supplied on tape and reel or ammopack
  • Low impedance and ESR at high frequencies

Technical Attributes

Description
Value
Find similar Parts
Construction
Radial
Seated Plane Height
9 mm
Mounting
Through Hole
Capacitance Value
10 uF
Package/Case
5(Max) X 9(Max)
Lead Pitch For Radial
2.5 mm
Lead Diameter
0.5 mm
Lead Finish
Pure Tin
Wire Form
Straight
Case Style
Dipped
Polarity
Polar
Leakage Current
3.7 uA
Dissipation Factor
8 %
Tolerance
20 %
Operating Temperature
-55 to 85 °C
Voltage(DC)
25 V
Product Diameter
5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €1,1209
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €1,1209


    4,000:  

    €0,9249


    8,000:  

    €0,8109


    12,000:  

    €0,6839


    20,000:  

    €0,5389



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM