T356M107K020AT by KEMET | Capacitor Tantalum Solid Radial | Avnet EMEA
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
T356M107K020AT

KEMET

Cap Tant Solid 100uF 20V 10% (10.2 X 18.8mm) Radial 5.08mm 125°C Bulk

Manufacturer Part #: T356M107K020AT

Alternate Part #: T356M107K020AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wearout mechanism) during life tests. The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability.

Key Features

  • Case Size M
  • Power Dissipation(max) @ 25°C: 0.140 watts
  • Capacitance/Voltage Range: T356: 0.1-680µF, 3-50 Volts
  • Capacitance Tolerance: Available in standard EIA nominal values with ±20% and ±10% standard
  • Lead Material: T356 Series will be available, as an option, with 100% Matte Tin (RoHS compliant) lead wire or Sn/Pb lead wire.
  • Lead Tape and Reel: Reeling per specification RS-468.

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
100 uF
Seated Plane Height
18.8 mm
Tolerance
10 %
Voltage(DC)
20 V
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Lead Pitch For Radial
5.08 mm
Dissipation Factor
8 %
Wire Form
Outside Bend
Max Processing Temp
260
Package/Case
10.2(Max) X 18.8(Max)
Leakage Current
4.3 uA
Lead Diameter
0.5 mm
Polarity
Polar
Case Style
Dipped
Lead Finish
Matte Tin
Product Diameter
10.2(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040"
HTSN:
8532210040"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €4,69
  • Additional Stock Lead Time: 8 Weeks 2 Days
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €4,69


    200:  

    €4,59


    400:  

    €4,29


    600:  

    €4,19


    1,000:  

    €4,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM