T356K226K035AT by KEMET | Capacitor Tantalum Solid Radial | Avnet EMEA
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
T356K226K035AT

KEMET

Cap Tant Solid 22uF 35V 10% (8.9 X 15.5mm) Radial 5.08mm 125°C Bulk

Manufacturer Part #: T356K226K035AT

Alternate Part #: T356K226K035AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 22uF 35V 10% (8.9 X 15.5mm) Radial 5.08mm 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
15.5 mm
Mounting
Through Hole
Max Processing Temp
260
Lead Pitch For Radial
5.08 mm
Capacitance Value
22 uF
Polarity
Polar
Case Style
Dipped
Package/Case
8.9(Max) X 15.5(Max)
Wire Form
Outside Bend
Operating Temperature
-55 to 125 °C
Leakage Current
4.3 uA
Lead Diameter
0.5 mm
Tolerance
10 %
Lead Finish
Matte Tin
Dissipation Factor
8 %
Voltage(DC)
35 V
Product Diameter
8.9(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040
HTSN:
8532210040
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,89
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €1,89


    400:  

    €1,79


    1,000:  

    €1,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM