T356F336K010AT by KEMET | Capacitor Tantalum Solid Radial | Avnet EMEA
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
T356F336K010AT

KEMET

Cap Tant Solid 33uF 10V 10% (6 X 11.2mm) Radial 5.08mm 125°C Bulk

Manufacturer Part #: T356F336K010AT

Alternate Part #: T356F336K010AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 33uF 10V 10% (6 X 11.2mm) Radial 5.08mm 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Lead Pitch For Radial
5.08 mm
Dissipation Factor
6 %
Wire Form
Outside Bend
Max Processing Temp
260
Package/Case
6(Max) X 11.2(Max)
Leakage Current
2.6 uA
Lead Diameter
0.5 mm
Polarity
Polar
Case Style
Dipped
Lead Finish
Matte Tin
Capacitance Value
33 uF
Voltage(DC)
10 V
Seated Plane Height
11.2 mm
Tolerance
10 %
Product Diameter
6(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,8989
  • Additional Stock Lead Time: 8 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,8989


    1,000:  

    €0,7379


    2,000:  

    €0,6819


    3,000:  

    €0,6709


    5,000:  

    €0,6379



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM