T356A475K010AT by KEMET | Capacitor Tantalum Solid Radial | Avnet EMEA
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
T356A475K010AT

KEMET

Cap Tant Solid 4.7uF 10V 10% (4.5 X 8.6mm) Radial 5.08mm 125°C Bulk

Manufacturer Part #: T356A475K010AT

Alternate Part #: T356A475K010AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 4.7uF 10V 10% (4.5 X 8.6mm) Radial 5.08mm 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
5.08 mm
Dissipation Factor
5 %
Capacitance Value
4.7 uF
Polarity
Polar
Package/Case
4.5(Max) X 8.6(Max)
Voltage(DC)
10 V
Mounting
Through Hole
Seated Plane Height
8.6 mm
Wire Form
Outside Bend
Lead Diameter
0.5 mm
Leakage Current
0.5 uA
Operating Temperature
-55 to 125 °C
Case Style
Dipped
Max Processing Temp
260
Tolerance
10 %
Lead Finish
Matte Tin
Product Diameter
4.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,8779
  • Additional Stock Lead Time: 8 Weeks 4 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,8779


    2,000:  

    €0,6309


    4,000:  

    €0,5249


    6,000:  

    €0,4169


    10,000:  

    €0,3689



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM