TAP686K016SCS by AVX | Capacitor Tantalum Solid Radial | Avnet EMEA
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
TAP686K016SCS

AVX

Cap Tant Solid 68uF 16V 10% (9 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk

Manufacturer Part #: TAP686K016SCS

Alternate Part #: TAP686K016SCS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Key Features

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Leakage Current
8.7 uA
Lead Finish
Matte Tin
Package/Case
9(Max) X 12.5(Max)
Max Processing Temp
260
Lead Pitch For Radial
2.5 mm
Polarity
Polar
Case Style
Dipped
Wire Form
Straight
Lead Diameter
0.5 mm
Dissipation Factor
8 %
Equivalent Series Resistance
1 Ohm
Operating Temperature
-55 to 125 °C
Voltage(DC)
16 V
Capacitance Value
68 uF
Seated Plane Height
12.5 mm
Tolerance
10 %
Product Diameter
9(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040"
HTSN:
8532210040"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €2,39
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €2,39


    1,000:  

    €1,89


    2,000:  

    €1,49


    3,000:  

    €1,29


    5,000:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM