TAP685M016CCS by AVX | Capacitor Tantalum Solid Radial | Avnet EMEA
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
TAP685M016CCS

AVX

Cap Tant Solid 6.8uF 16V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C Bulk

Manufacturer Part #: TAP685M016CCS

Alternate Part #: TAP685M016CCS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Key Features

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Description
Value
Find similar Parts
Polarity
Polar
Seated Plane Height
10 mm
Mounting
Through Hole
Dissipation Factor
6 %
Package/Case
5(Max) X 10(Max)
Tolerance
20 %
Wire Form
Outside Bend
Capacitance Value
6.8 uF
Voltage(DC)
16 V
Lead Diameter
0.5 mm
Lead Pitch For Radial
5 mm
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Leakage Current
0.8 uA
Case Style
Dipped
Max Processing Temp
260
Equivalent Series Resistance
4 Ohm
Product Diameter
5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040"
HTSN:
8532210040"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,7879

In Stock:

1,000
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,7879


    2,000:  

    €0,4629


    4,000:  

    €0,3329


    6,000:  

    €0,2619


    10,000:  

    €0,2489



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM