TAP474K035SCS by AVX | 径向固体钽电容器 | Avnet EMEA
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
TAP474K035SCS

AVX

Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk

Manufacturer Part #: TAP474K035SCS

Alternate Part #: TAP474K035SCS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Key Features

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
4 %
Equivalent Series Resistance
13 Ohm
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Voltage(DC)
35 V
Leakage Current
0.5 uA
Tolerance
10 %
Capacitance Value
0.47 uF
Seated Plane Height
7 mm
Mounting
Through Hole
Max Processing Temp
260
Lead Pitch For Radial
2.5 mm
Polarity
Polar
Wire Form
Straight
Case Style
Dipped
Lead Diameter
0.5 mm
Package/Case
4.5(Max) X 7(Max)
Product Diameter
4.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040
HTSN:
8532210040
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.6345
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0.6345


    2,000:  

    €0.3732


    4,000:  

    €0.2683


    6,000:  

    €0.2115


    10,000:  

    €0.2011



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM