TAP227K016CCS by AVX | Capacitor Tantalum Solid Radial | Avnet EMEA
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
TAP227K016CCS

AVX

Cap Tant Solid 220uF 16V 10% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk

Manufacturer Part #: TAP227K016CCS

Alternate Part #: TAP227K016CCS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Key Features

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Wire Form
Outside Bend
Max Processing Temp
260
Mounting
Through Hole
Tolerance
10 %
Lead Pitch For Radial
5 mm
Package/Case
10(Max) X 18.5(Max)
Lead Diameter
0.5 mm
Polarity
Polar
Case Style
Dipped
Dissipation Factor
10 %
Leakage Current
20 uA
Equivalent Series Resistance
0.5 Ohm
Seated Plane Height
18.5 mm
Operating Temperature
-55 to 125 °C
Voltage(DC)
16 V
Capacitance Value
220 uF
Product Diameter
10(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040"
HTSN:
8532210040"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €5,09
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €5,09


    200:  

    €3,89


    400:  

    €3,39


    600:  

    €3,19


    1,000:  

    €2,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM