TAP225K050SCS by AVX | Capacitor Tantalum Solid Radial | Avnet EMEA
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
TAP225K050SCS

AVX

Cap Tant Solid 2.2uF 50V 10% (5.5 X 9mm) Radial 2.5mm Bulk

Manufacturer Part #: TAP225K050SCS

Alternate Part #: TAP225K050SCS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Key Features

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
9 mm
Mounting
Through Hole
Type
Radial
Leakage Current
0.8 uA
Case Style
Dipped
Wire Form
Straight
Max Processing Temp
260
Lead Pitch For Radial
2.5 mm
Capacitance Value
2.2 uF
Package/Case
5.5(Max) X 9(Max)
Lead Diameter
0.5 mm
Polarity
Polar
Tolerance
10 %
Lead Finish
Matte Tin
Dissipation Factor
6 %
Equivalent Series Resistance
3.5 Ohm
Operating Temperature
-55 to 125 °C
Voltage(DC)
50 V
Product Diameter
5.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040
HTSN:
8532210040
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,8479
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,8479


    2,000:  

    €0,7289


    4,000:  

    €0,6169


    6,000:  

    €0,5379


    10,000:  

    €0,5019



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM