TAP107K016CCS by AVX | Capacitor Tantalum Solid Radial | Avnet EMEA
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
TAP107K016CCS

AVX

Cap Tant Solid 100uF 16V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk

Manufacturer Part #: TAP107K016CCS

Alternate Part #: TAP107K016CCS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Key Features

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
16 mm
Mounting
Through Hole
Leakage Current
12.8 uA
Case Style
Dipped
Capacitance Value
100 uF
Wire Form
Outside Bend
Package/Case
9(Max) X 16(Max)
Max Processing Temp
260
Lead Pitch For Radial
5 mm
Lead Diameter
0.5 mm
Polarity
Polar
Tolerance
10 %
Lead Finish
Matte Tin
Dissipation Factor
10 %
Equivalent Series Resistance
0.8 Ohm
Operating Temperature
-55 to 125 °C
Voltage(DC)
16 V
Product Diameter
9(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040
HTSN:
8532210040
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €4,09
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €4,09


    200:  

    €3,09


    400:  

    €2,69


    600:  

    €2,59


    1,000:  

    €2,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM