TAP106K025SCS by AVX | Capacitor Tantalum Solid Radial | Avnet EMEA
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
TAP106K025SCS

AVX

Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk

Manufacturer Part #: TAP106K025SCS

Alternate Part #: TAP106K025SCS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Key Features

  • Solid Tantalum Resin Dipped Capacitors
  • CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
  • Environmental Classification: 55/125/56 (IEC 68-2)

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
8 %
Operating Temperature
-55 to 125 °C
Polarity
Polar
Mounting
Through Hole
Package/Case
5.5(Max) X 9(Max)
Voltage(DC)
25 V
Lead Diameter
0.5 mm
Lead Pitch For Radial
2.5 mm
Seated Plane Height
9 mm
Capacitance Value
10 uF
Equivalent Series Resistance
2.5 Ohm
Case Style
Dipped
Wire Form
Straight
Max Processing Temp
260
Leakage Current
2 uA
Tolerance
10 %
Lead Finish
Matte Tin
Product Diameter
5.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210040"
HTSN:
8532210040"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,1029
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €1,1029


    2,000:  

    €0,6489


    4,000:  

    €0,4659


    6,000:  

    €0,3669


    10,000:  

    €0,3489



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM