T110B335K035AT by KEMET | Capacitor Tantalum Solid Axial | Avnet EMEA
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
T110B335K035AT

KEMET

Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 4 Ohm 125°C Bulk

Manufacturer Part #: T110B335K035AT

Alternate Part #: T110B335K035AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 3.3uF 35V 10% (4.7 X 12.04mm) Axial 4 Ohm 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Voltage(DC)
35 V
Insulation
Sleeved
Polarity
Polar
Case Style
Metal
Lead Diameter
0.51 mm
Capacitance Value
3.3 uF
Leakage Current
1 uA
Package/Case
4.7 X 12.04
Dissipation Factor
4 %
Mounting
Through Hole
Equivalent Series Resistance
4 Ohm
Tolerance
10 %
Lead Finish
Matte Tin
Product Diameter
4.7 mm
Product Length
12.04 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210020
HTSN:
8532210020
UNSPSC:
32121508
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
EUR    €1,59

In Stock:

75
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 75  Mult: 75


    image

    Invalid Quantity

    75:  

    €1,59


    300:  

    €1,49


    750:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM