T110B156K020AT by KEMET | 轴向固体钽电容器 | Avnet EMEA
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
T110B156K020AT

KEMET

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C Bulk

Manufacturer Part #: T110B156K020AT

Alternate Part #: T110B156K020AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial 2.3 Ohm 125°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Voltage(DC)
20 V
Equivalent Series Resistance
2.3 Ohm
Leakage Current
2 uA
Case Style
Metal
Insulation
Sleeved
Lead Diameter
0.51 mm
Polarity
Polar
Capacitance Value
15 uF
Mounting
Through Hole
Dissipation Factor
6 %
Package/Case
4.7 X 12.04
Tolerance
10 %
Lead Finish
Matte Tin
Product Diameter
4.7 mm
Product Length
12.04 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210020
HTSN:
8532210020
UNSPSC:
32121508
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
EUR    €1.627
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 75  Mult: 75


    image

    Invalid Quantity

    75:  

    €1.627


    150:  

    €1.5794


    300:  

    €1.4898


    450:  

    €1.4748


    750:  

    €1.4197



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM