T110A105K035AT by KEMET | Capacitor Tantalum Solid Axial | Avnet EMEA
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
T110A105K035AT

KEMET

Cap Tant Solid 1uF 35V 10% (3.43 X 7.26mm) Axial 8 Ohm 125°C Bulk

Manufacturer Part #: T110A105K035AT

Alternate Part #: T110A105K035AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The standard hermetically sealed T110 Series is targeted for use in high humidity environments. These capacitors are ruggedly built, designed for miniaturized circuitry, and are especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Available in standard EIA capacitance values from 0.0047 µF to 330 µF in ±20%, ±10%, and ±5% tolerances, the T110 Series is now offered in working voltages of 6 VDC to 125 VDC and low ESR limits.

Key Features

  • Hermetically Sealed Axial capacitor
  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSR13 Style)
  • Failure rate options: Graded - B, C, D, and G Exponential - M, P, R, and S
  • Capacitance values of 0.0047 μF to 330 μF
  • Tolerances of ±5%, ±10% and ±20%
  • Voltage rating of 6 - 125 VDC
  • Operating temperature range of -55˚C to +125˚C
  • Case size: A

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Capacitance Value
1 uF
Leakage Current
0.5 uA
Voltage(DC)
35 V
Package/Case
3.43 X 7.26
Insulation
Sleeved
Lead Diameter
0.51 mm
Polarity
Polar
Case Style
Metal
Mounting
Through Hole
Dissipation Factor
3 %
Equivalent Series Resistance
8 Ohm
Tolerance
10 %
Lead Finish
Matte Tin
Product Diameter
3.43 mm
Product Length
7.26 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210020
HTSN:
8532210020
UNSPSC:
32121508
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
EUR    €1.6143
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 150


    image

    Invalid Quantity

    300:  

    €1.6143


    600:  

    €1.3638


    900:  

    €1.2697


    1500:  

    €1.1949


    3000:  

    €1.13



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM