NOSD337M002R0035 by AVX | Capacitor Niobium | Avnet EMEA
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
NOSD337M002R0035

AVX

Cap Niobium 330uF 2.5V 20% (7.3 X 2.9 X 4.3mm) SMD 0.035 Ohm 125°C T/R

Manufacturer Part #: NOSD337M002R0035

Alternate Part #: NOSD337M002R0035


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

NOS Low ESR series of OxiCap niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value as the key requirement for mass manufactured electronic products. A new solid electrolyte capacitor OxiCap has been developed by AVX in standard EIA SMT case sizes. The OxiCap non-burn technology is based on NbO niobium oxide ceramic material as the anodic material processed through the same manufacturing process as tantalum capacitors. Nb2O5 dielectric in combination to self-healing MnO2 cathode is a basis for an excellent reliability level 0.2%/1000 hrs. within a temperature range up to 125°C and rated voltage 8V (rail voltage 5V). Electrical parameters are similar to general low ESR tantalum specifications. NbO and MnO2 are widely available materials. The laser coded orange molded body gives total traceability.

Key Features

  • Low ESR Nb0 capacitors
  • Non-burn safe technology
  • Reliability level: 0.2%/1000 hrs.
  • CV range: 10-1000μF / 1.8-8V
  • 9 case sizes available
  • IBM global approval received in 2004
  • Elektra Award received in 2005
  • Meets requirements of AEC-Q200
  • -55 to +125°C operation temperature

Technical Attributes

Description
Value
Find similar Parts
Package/Case
7343-31
Max Processing Temp
260
Mounting
Surface Mount
Leakage Current
16.5 uA
Lead Finish
Pure Tin
Tolerance
20 %
Voltage(DC)
2.5 V
Dissipation Factor
10 %
Operating Temperature
-55 to 125 °C
Capacitance Value
330 uF
Equivalent Series Resistance
0.035 Ohm
Construction
Flat
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532290040"
HTSN:
8532290040"
UNSPSC:
32121501
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,4439
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,4439


    1,000:  

    €1,1059


    2,000:  

    €0,9099


    3,000:  

    €0,7829


    5,000:  

    €0,7419



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM