NOSB476M006R0500 by AVX | Capacitor Niobium | Avnet EMEA
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
NOSB476M006R0500

AVX

Cap Niobium 47uF 6.3V 20% (3.5 X 2.8 X 1.9mm) SMD 0.5 Ohm 125°C T/R

Manufacturer Part #: NOSB476M006R0500

Alternate Part #: NOSB476M006R0500


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

NOS Low ESR series of OxiCap niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value as the key requirement for mass manufactured electronic products. A new solid electrolyte capacitor OxiCap has been developed by AVX in standard EIA SMT case sizes. The OxiCap non-burn technology is based on NbO niobium oxide ceramic material as the anodic material processed through the same manufacturing process as tantalum capacitors. Nb2O5 dielectric in combination to self-healing MnO2 cathode is a basis for an excellent reliability level 0.2%/1000 hrs. within a temperature range up to 125°C and rated voltage 8V (rail voltage 5V). Electrical parameters are similar to general low ESR tantalum specifications. NbO and MnO2 are widely available materials. The laser coded orange molded body gives total traceability.

Key Features

  • Low ESR Nb0 capacitors
  • Non-burn safe technology
  • Reliability level: 0.2%/1000 hrs.
  • CV range: 10-1000μF / 1.8-8V
  • 9 case sizes available
  • IBM global approval received in 2004
  • Elektra Award received in 2005
  • Meets requirements of AEC-Q200
  • -55 to +125°C operation temperature

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Pure Tin
Max Processing Temp
260
Tolerance
20 %
Construction
Flat
Equivalent Series Resistance
0.5 Ohm
Dissipation Factor
6 %
Package/Case
3528-21
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Capacitance Value
47 uF
Leakage Current
5.6 uA
Voltage(DC)
6.3 V
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532290040"
HTSN:
8532290040"
UNSPSC:
32121501
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,7199
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,7199


    4,000:  

    €0,4229


    8,000:  

    €0,3039


    12,000:  

    €0,2399


    20,000:  

    €0,2279



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM