F17103151000 by Vishay | Capacitor Film | Avnet EMEA
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
F17103151000

Vishay

Cap Film 0.015uF 1000V PP 20% (17.5 X 6 X 12mm) Radial 15mm 105°C Loose in Box

Manufacturer Part #: F17103151000

Alternate Part #: F17103151000


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.015uF 1000V PP 20% (17.5 X 6 X 12mm) Radial 15mm 105°C Loose in Box

Key Features

  • AEC-Q200 qualified
  • 15 mm to 27.5 mm lead pitch, supplied loose in box, taped on ammopack or reel

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Seated Plane Height
12 mm
Voltage(DC)
1 kV
Capacitance Value
0.015 uF
Voltage(AC)
300 V
Dielectric
PP
Package/Case
17.5(Max) X 6(Max) X 12(Max)
Lead Pitch For Radial
15 mm
Termination Style
Radial
Mounting
Through Hole
Lead Finish
Tin
Product Length
17.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250070
HTSN:
8532250070
UNSPSC:
32121507
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
EUR    €1,3449
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 450  Mult: 450


    image

    Invalid Quantity

    450:  

    €1,3449


    900:  

    €1,1099


    1,800:  

    €0,9729


    2,700:  

    €0,8199


    4,500:  

    €0,6469



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM