F1710-233-1000 by Vishay | Capacitor Film | Avnet EMEA
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
F1710-233-1000

Vishay

Cap Film 0.0033uF 1000V PP 20% (17.5 X 5 X 11mm) Radial 15mm 105°C Loose in Box

Manufacturer Part #: F1710-233-1000

Alternate Part #: F17102331000


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.0033uF 1000V PP 20% (17.5 X 5 X 11mm) Radial 15mm 105°C Loose in Box

Key Features

  • AEC-Q200 qualified
  • 15 mm to 27.5 mm lead pitch, supplied loose in box, taped on ammopack or reel

Technical Attributes

Description
Value
Find similar Parts
Package/Case
17.5(Max) X 5(Max) X 11(Max)
Voltage(DC)
1 kV
Capacitance Value
0.0033 uF
Mounting
Through Hole
Dielectric
PP
Termination Style
Radial
Lead Pitch For Radial
15 mm
Seated Plane Height
11 mm
Operating Temperature
-55 to 105 °C
Lead Finish
Tin
Tolerance
20 %
Voltage(AC)
300 V
Product Length
17.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250070"
HTSN:
8532250070"
UNSPSC:
32121507
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
EUR    €1,1749
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 750


    image

    Invalid Quantity

    750:  

    €1,1749


    1,500:  

    €0,9699


    3,000:  

    €0,8499


    4,500:  

    €0,7169


    7,500:  

    €0,5649



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM